+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000492

Enclosure for connectors: M23; for cable; ComLock; straight

Manufacturer: HARTING

Manufacturer part number:
09151000492
TME Symbol:
09151000492

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
ComLock
Spatial orientation
straight
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Signal
Connector variant
  • EMC
  • with cable gland
Gross weight85.74 g
Certificates
EAN code5713140184022
See other products in this category: M23 connectors HARTING,
*
09151000492
8 in TME stock
Net price for quantities from 1 pcs - 56.13 USDGross price for quantities from 1 pcs - 56.13 USD
Net price for quantities from 5 pcs - 52.18 USDGross price for quantities from 5 pcs - 52.18 USD
Net price for quantities from 10 pcs - 49.76 USDGross price for quantities from 10 pcs - 49.76 USD
Net price for quantities from 25 pcs - 46.53 USDGross price for quantities from 25 pcs - 46.53 USD
Net price for quantities from 50 pcs - 44.31 USDGross price for quantities from 50 pcs - 44.31 USD
Net price for quantities from 100 pcs - 42.41 USDGross price for quantities from 100 pcs - 42.41 USD
Net price for quantities from 250 pcs - 40.36 USDGross price for quantities from 250 pcs - 40.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs