+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000601

Enclosure for connectors: M23; for cable; internal thread

Manufacturer: HARTING

Manufacturer part number:
09151000601
TME Symbol:
09151000601

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
internal thread
Spatial orientation
angled
Connector variant
with cable gland
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Signal
Gross weight130.5 g
Certificates
EAN code5713140183988
See other products in this category: M23 connectors HARTING,
*
09151000601
3 in TME stock
Net price for quantities from 1 pcs - 61.37 USDGross price for quantities from 1 pcs - 61.37 USD
Net price for quantities from 10 pcs - 53.27 USDGross price for quantities from 10 pcs - 53.27 USD
Net price for quantities from 25 pcs - 49.94 USDGross price for quantities from 25 pcs - 49.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 5 pcs