+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000602

Enclosure for connectors: M23; for cable; internal thread


Manufacturer: HARTING

Manufacturer part number:
09151000602
TME Symbol:
09151000602

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
internal thread
Spatial orientation
angled
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Signal
Engineering PN
Han M23 Hood angled 7 – 12mm
Connector variant
  • EMC
  • with cable gland
Gross weight132.7 g
Certificates
EAN code5713140183995
See other products in this category: M23 connectors HARTING,
*
09151000602
10 in TME stock
Net price for quantities from 1 pcs - 48.47 USDGross price for quantities from 1 pcs - 48.47 USD
Net price for quantities from 5 pcs - 44.32 USDGross price for quantities from 5 pcs - 44.32 USD
Net price for quantities from 10 pcs - 42.24 USDGross price for quantities from 10 pcs - 42.24 USD
Net price for quantities from 50 pcs - 39.42 USDGross price for quantities from 50 pcs - 39.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs