+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000701

Enclosure for connectors: M23; for cable; external thread; 3÷7mm

Manufacturer: HARTING

Manufacturer part number:
09151000701
TME Symbol:
09151000701

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
external thread
Spatial orientation
straight
Cable external diameter
3...7mm
Application - series/manufacturer
M23 Signal
Connector variant
  • EMC
  • with cable gland
Gross weight73.04 g
Certificates
EAN code5713140162921
See other products in this category: M23 connectors HARTING,
*
09151000701
7 in TME stock
Net price for quantities from 1 pcs - 41.27 USDGross price for quantities from 1 pcs - 41.27 USD
Net price for quantities from 10 pcs - 38.66 USDGross price for quantities from 10 pcs - 38.66 USD
Net price for quantities from 25 pcs - 37.15 USDGross price for quantities from 25 pcs - 37.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs