+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000902

Enclosure for connectors: M23; ComLock,external thread; angled

Manufacturer: HARTING

Manufacturer part number:
09151000902
TME Symbol:
09151000902

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
flange (4 holes), for panel mounting, front side of panel
Locking system
ComLock, external thread
Spatial orientation
angled
Application - series/manufacturer
M23 Signal
Mounting hole diameter
2.7mm
Connector variant
  • EMC
  • swivel
Gross weight86.17 g
Certificates
EAN code5713140184091
See other products in this category: M23 connectors HARTING,
*
09151000902
0 in TME stock
Net price for quantities from 1 pcs - 50.74 USDGross price for quantities from 1 pcs - 50.74 USD
Net price for quantities from 5 pcs - 26.69 USDGross price for quantities from 5 pcs - 26.69 USD
Net price for quantities from 250 pcs - 25.42 USDGross price for quantities from 250 pcs - 25.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs