+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151006203

Contact; female; 1mm; gold-plated; 0.75÷1.5mm2; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09151006203
TME Symbol:
09151006203

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact
Kind of connector
female
Contact size
1mm
Contact plating
gold-plated
Wire cross-section
0.75...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Gross weight0.276 g
Certificates
EAN code5713140188952
See other products in this category: M23 connectors HARTING,
*
09151006203
0 in TME stock
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 200 pcs - 2.86 USDGross price for quantities from 200 pcs - 2.86 USD
Net price for quantities from 300 pcs - 2.82 USDGross price for quantities from 300 pcs - 2.82 USD
Net price for quantities from 400 pcs - 2.76 USDGross price for quantities from 400 pcs - 2.76 USD
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
Net price for quantities from 2000 pcs - 2.34 USDGross price for quantities from 2000 pcs - 2.34 USD
Net price for quantities from 2500 pcs - 2.27 USDGross price for quantities from 2500 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs