+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151006211

Contact; female; 1.5mm; gold-plated; 0.14÷0.56mm2; crimped; PIN: 1

Manufacturer: HARTING

Manufacturer part number:
09151006211
TME Symbol:
09151006211

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact
Kind of connector
female
Contact size
1.5mm
Contact plating
gold-plated
Wire cross-section
0.14...0.56mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Gross weight0.1 g
Certificates
EAN code5713140188969
See other products in this category: M23 connectors HARTING,
*
09151006211
0 in TME stock
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 200 pcs - 2.38 USDGross price for quantities from 200 pcs - 2.38 USD
Net price for quantities from 250 pcs - 2.33 USDGross price for quantities from 250 pcs - 2.33 USD
Net price for quantities from 300 pcs - 2.28 USDGross price for quantities from 300 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.