+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151006212

Contact; female; 1.5mm; gold-plated; 0.56÷1mm2; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09151006212
TME Symbol:
09151006212

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact
Kind of connector
female
Contact size
1.5mm
Contact plating
gold-plated
Wire cross-section
0.56...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Gross weight0.2 g
Certificates
EAN code5713140162983
See other products in this category: M23 connectors HARTING,
*
09151006212
0 in TME stock
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 200 pcs - 2.76 USDGross price for quantities from 200 pcs - 2.76 USD
Net price for quantities from 500 pcs - 2.59 USDGross price for quantities from 500 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)