+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151062603

Connector: M23; contact insert; PIN: 6; male; THT; M23 Signal; 20A

Manufacturer: HARTING

Manufacturer part number:
09151062603
TME Symbol:
09151062603

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
6
Kind of connector
male
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight10.38 g
Certificates
EAN code5713140187245
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151062603
5 in TME stock
Net price for quantities from 1 pcs - 26.56 USDGross price for quantities from 1 pcs - 26.56 USD
Net price for quantities from 50 pcs - 19.72 USDGross price for quantities from 50 pcs - 19.72 USD
Net price for quantities from 250 pcs - 17.98 USDGross price for quantities from 250 pcs - 17.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.