+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151062702

Connector: M23; contact insert; PIN: 6; female; soldering; 20A; 300V

Manufacturer: HARTING

Manufacturer part number:
09151062702
TME Symbol:
09151062702

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
6
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight8.53 g
Certificates
EAN code5713140163003
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151062702
13 in TME stock
Net price for quantities from 1 pcs - 20.75 USDGross price for quantities from 1 pcs - 20.75 USD
Net price for quantities from 5 pcs - 19.71 USDGross price for quantities from 5 pcs - 19.71 USD
Net price for quantities from 50 pcs - 16.48 USDGross price for quantities from 50 pcs - 16.48 USD
Net price for quantities from 100 pcs - 15.57 USDGross price for quantities from 100 pcs - 15.57 USD
Net price for quantities from 250 pcs - 14.67 USDGross price for quantities from 250 pcs - 14.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs