+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151062703

Connector: M23; contact insert; PIN: 6; female; THT; M23 Signal; 20A

Manufacturer: HARTING

Manufacturer part number:
09151062703
TME Symbol:
09151062703

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
6
Kind of connector
female
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight8.8 g
Certificates
EAN code5713140187252
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151062703
0 in TME stock
Net price for quantities from 5 pcs - 24.99 USDGross price for quantities from 5 pcs - 24.99 USD
Net price for quantities from 10 pcs - 23.51 USDGross price for quantities from 10 pcs - 23.51 USD
Net price for quantities from 25 pcs - 22.08 USDGross price for quantities from 25 pcs - 22.08 USD
Net price for quantities from 50 pcs - 21.32 USDGross price for quantities from 50 pcs - 21.32 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.