+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151063001

Connector: M23; contact insert; PIN: 6; male; crimped; w/o contacts

Manufacturer: HARTING

Manufacturer part number:
09151063001
TME Symbol:
09151063001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
6
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight1.844 g
Certificates
EAN code5713140187023
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151063001
6 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 5.54 USDGross price for quantities from 5 pcs - 5.54 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.72 USDGross price for quantities from 100 pcs - 4.72 USD
Net price for quantities from 250 pcs - 4.52 USDGross price for quantities from 250 pcs - 4.52 USD
Net price for quantities from 500 pcs - 4.36 USDGross price for quantities from 500 pcs - 4.36 USD
Net price for quantities from 1000 pcs - 4.21 USDGross price for quantities from 1000 pcs - 4.21 USD
Net price for quantities from 2500 pcs - 4.00 USDGross price for quantities from 2500 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs