+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151063101

Connector: M23; contact insert; PIN: 6; female; crimped; M23 Signal

Manufacturer: HARTING

Manufacturer part number:
09151063101
TME Symbol:
09151063101

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
6
Kind of connector
female
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight3.48 g
Certificates
EAN code5713140187030
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151063101
6 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 10 pcs - 6.59 USDGross price for quantities from 10 pcs - 6.59 USD
Net price for quantities from 25 pcs - 6.07 USDGross price for quantities from 25 pcs - 6.07 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.51 USDGross price for quantities from 100 pcs - 5.51 USD
Net price for quantities from 375 pcs - 5.22 USDGross price for quantities from 375 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs