+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151072602

Connector: M23; contact insert; PIN: 7; male; soldering; M23 Signal


Manufacturer: HARTING

Manufacturer part number:
09151072602
TME Symbol:
09151072602

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
7
Kind of connector
male
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight7.36 g
Certificates
EAN code5713140187160
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151072602
0 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 5 pcs - 13.78 USDGross price for quantities from 5 pcs - 13.78 USD
Net price for quantities from 100 pcs - 12.56 USDGross price for quantities from 100 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs