+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151072702

Connector: M23; contact insert; PIN: 7; female; soldering; 20A; 300V

Manufacturer: HARTING

Manufacturer part number:
09151072702
TME Symbol:
09151072702

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
7
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight9.3 g
Certificates
EAN code5713140187177
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151072702
7 in TME stock
Net price for quantities from 1 pcs - 24.67 USDGross price for quantities from 1 pcs - 24.67 USD
Net price for quantities from 5 pcs - 18.79 USDGross price for quantities from 5 pcs - 18.79 USD
Net price for quantities from 250 pcs - 17.06 USDGross price for quantities from 250 pcs - 17.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs