+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151072703

Connector: M23; contact insert; PIN: 7; female; THT; M23 Signal; 20A

Manufacturer: HARTING

Manufacturer part number:
09151072703
TME Symbol:
09151072703

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
7
Kind of connector
female
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight9 g
Certificates
EAN code5713140187276
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151072703
0 in TME stock
Net price for quantities from 1 pcs - 25.21 USDGross price for quantities from 1 pcs - 25.21 USD
Net price for quantities from 3 pcs - 22.44 USDGross price for quantities from 3 pcs - 22.44 USD
Net price for quantities from 5 pcs - 19.66 USDGross price for quantities from 5 pcs - 19.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.