+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151073101

Connector: M23; contact insert; PIN: 7; female; crimped; M23 Signal

Manufacturer: HARTING

Manufacturer part number:
09151073101
TME Symbol:
09151073101

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
7
Kind of connector
female
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight1 g
Certificates
EAN code5713140187054
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151073101
0 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 25 pcs - 5.13 USDGross price for quantities from 25 pcs - 5.13 USD
Net price for quantities from 50 pcs - 4.94 USDGross price for quantities from 50 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.72 USDGross price for quantities from 100 pcs - 4.72 USD
Net price for quantities from 250 pcs - 4.42 USDGross price for quantities from 250 pcs - 4.42 USD
Net price for quantities from 500 pcs - 4.19 USDGross price for quantities from 500 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.