+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151092602

Connector: M23; contact insert; PIN: 9(1+8); male; soldering; 200V


Manufacturer: HARTING

Manufacturer part number:
09151092602
TME Symbol:
09151092602

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
9 (1+8)
Kind of connector
male
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
20A
Current rating 2
8A
Rated voltage
200V
Gross weight5.522 g
Certificates
EAN code5713140187184
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151092602
11 in TME stock
Net price for quantities from 1 pcs - 17.29 USDGross price for quantities from 1 pcs - 17.29 USD
Net price for quantities from 5 pcs - 14.53 USDGross price for quantities from 5 pcs - 14.53 USD
Net price for quantities from 50 pcs - 13.01 USDGross price for quantities from 50 pcs - 13.01 USD
Net price for quantities from 250 pcs - 12.02 USDGross price for quantities from 250 pcs - 12.02 USD
Net price for quantities from 500 pcs - 11.61 USDGross price for quantities from 500 pcs - 11.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs