+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151092603

Connector: M23; contact insert; PIN: 9(1+8); male; THT; M23 Signal

Manufacturer: HARTING

Manufacturer part number:
09151092603
TME Symbol:
09151092603

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
9 (1+8)
Kind of connector
male
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
20A
Current rating 2
8A
Rated voltage
200V
Gross weight8.3 g
Certificates
EAN code5713140187283
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151092603
0 in TME stock
Net price for quantities from 5 pcs - 21.30 USDGross price for quantities from 5 pcs - 21.30 USD
Net price for quantities from 100 pcs - 19.64 USDGross price for quantities from 100 pcs - 19.64 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs