+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151092703

Connector: M23; contact insert; PIN: 9(1+8); female; THT; Inom 2: 8A

Manufacturer: HARTING

Manufacturer part number:
09151092703
TME Symbol:
09151092703

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
9 (1+8)
Kind of connector
female
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
20A
Current rating 2
8A
Rated voltage
200V
Gross weight7.95 g
Certificates
EAN code5713140187290
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151092703
5 in TME stock
Net price for quantities from 1 pcs - 35.67 USDGross price for quantities from 1 pcs - 35.67 USD
Net price for quantities from 5 pcs - 32.48 USDGross price for quantities from 5 pcs - 32.48 USD
Net price for quantities from 10 pcs - 30.96 USDGross price for quantities from 10 pcs - 30.96 USD
Net price for quantities from 25 pcs - 29.02 USDGross price for quantities from 25 pcs - 29.02 USD
Net price for quantities from 50 pcs - 27.65 USDGross price for quantities from 50 pcs - 27.65 USD
Net price for quantities from 75 pcs - 26.86 USDGross price for quantities from 75 pcs - 26.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs