+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151093101

Connector: M23; contact insert; PIN: 9(1+8); female; crimped; 200V


Manufacturer: HARTING

Manufacturer part number:
09151093101
TME Symbol:
09151093101

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
9 (1+8)
Kind of connector
female
Electrical mounting
crimped
Mechanical mounting
for cable
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
20A
Current rating 2
8A
Rated voltage
200V
Gross weight4.125 g
Certificates
EAN code5713140187078
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151093101
1 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 100 pcs - 4.94 USDGross price for quantities from 100 pcs - 4.94 USD
Net price for quantities from 125 pcs - 4.85 USDGross price for quantities from 125 pcs - 4.85 USD
Net price for quantities from 150 pcs - 4.76 USDGross price for quantities from 150 pcs - 4.76 USD
Net price for quantities from 200 pcs - 4.58 USDGross price for quantities from 200 pcs - 4.58 USD
Net price for quantities from 250 pcs - 4.42 USDGross price for quantities from 250 pcs - 4.42 USD
Net price for quantities from 375 pcs - 4.03 USDGross price for quantities from 375 pcs - 4.03 USD
Net price for quantities from 500 pcs - 3.68 USDGross price for quantities from 500 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs