+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151122702

Connector: M23; contact insert; PIN: 12; female; soldering; 8A; 200V

Manufacturer: HARTING

Manufacturer part number:
09151122702
TME Symbol:
09151122702

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
12
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
200V
Engineering PN
Han M23 12 Female -solder (termination)
Gross weight8.71 g
Certificates
EAN code5713140163034
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151122702
8 in TME stock
Net price for quantities from 1 pcs - 26.06 USDGross price for quantities from 1 pcs - 26.06 USD
Net price for quantities from 5 pcs - 24.46 USDGross price for quantities from 5 pcs - 24.46 USD
Net price for quantities from 25 pcs - 20.67 USDGross price for quantities from 25 pcs - 20.67 USD
Net price for quantities from 50 pcs - 18.94 USDGross price for quantities from 50 pcs - 18.94 USD
Net price for quantities from 100 pcs - 17.64 USDGross price for quantities from 100 pcs - 17.64 USD
Net price for quantities from 250 pcs - 16.63 USDGross price for quantities from 250 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs