+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151123001

Connector: M23; contact insert; PIN: 12; male; crimped; M23 Signal

Manufacturer: HARTING

Manufacturer part number:
09151123001
TME Symbol:
09151123001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
12
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
200V
Gross weight2.16 g
Certificates
EAN code5713140187085
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151123001
0 in TME stock
Net price for quantities from 5 pcs - 5.70 USDGross price for quantities from 5 pcs - 5.70 USD
Net price for quantities from 500 pcs - 5.29 USDGross price for quantities from 500 pcs - 5.29 USD
Net price for quantities from 1000 pcs - 5.04 USDGross price for quantities from 1000 pcs - 5.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs