+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151172602

Connector: M23; contact insert; PIN: 17; male; soldering; 8A; 160V


Manufacturer: HARTING

Manufacturer part number:
09151172602
TME Symbol:
09151172602

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
17
Kind of connector
male
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
0.16kV
Gross weight6.99 g
Certificates
EAN code5713140187221
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151172602
19 in TME stock
Net price for quantities from 1 pcs - 23.24 USDGross price for quantities from 1 pcs - 23.24 USD
Net price for quantities from 25 pcs - 20.70 USDGross price for quantities from 25 pcs - 20.70 USD
Net price for quantities from 50 pcs - 19.71 USDGross price for quantities from 50 pcs - 19.71 USD
Net price for quantities from 75 pcs - 19.15 USDGross price for quantities from 75 pcs - 19.15 USD
Net price for quantities from 100 pcs - 18.77 USDGross price for quantities from 100 pcs - 18.77 USD
Net price for quantities from 125 pcs - 18.49 USDGross price for quantities from 125 pcs - 18.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs