+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151172702

Connector: M23; contact insert; PIN: 17; female; soldering; 8A; 160V

Manufacturer: HARTING

Manufacturer part number:
09151172702
TME Symbol:
09151172702

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
17
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
0.16kV
Gross weight9.97 g
Certificates
EAN code5713140163058
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151172702
12 in TME stock
Net price for quantities from 1 pcs - 30.65 USDGross price for quantities from 1 pcs - 30.65 USD
Net price for quantities from 5 pcs - 19.06 USDGross price for quantities from 5 pcs - 19.06 USD
Net price for quantities from 50 pcs - 16.79 USDGross price for quantities from 50 pcs - 16.79 USD
Net price for quantities from 100 pcs - 15.97 USDGross price for quantities from 100 pcs - 15.97 USD
Net price for quantities from 250 pcs - 15.19 USDGross price for quantities from 250 pcs - 15.19 USD
Net price for quantities from 500 pcs - 14.83 USDGross price for quantities from 500 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs