+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151172703

Connector: M23; contact insert; PIN: 17; female; THT; M23 Signal; 8A

Manufacturer: HARTING

Manufacturer part number:
09151172703
TME Symbol:
09151172703

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
17
Kind of connector
female
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
0.16kV
Gross weight9.767 g
Certificates
EAN code5713140187337
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151172703
9 in TME stock
Net price for quantities from 1 pcs - 55.30 USDGross price for quantities from 1 pcs - 55.30 USD
Net price for quantities from 5 pcs - 43.50 USDGross price for quantities from 5 pcs - 43.50 USD
Net price for quantities from 250 pcs - 37.68 USDGross price for quantities from 250 pcs - 37.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs