+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151173001

Connector: M23; contact insert; PIN: 17; male; crimped; M23 Signal


Manufacturer: HARTING

Manufacturer part number:
09151173001
TME Symbol:
09151173001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
17
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
0.16kV
Gross weight1.72 g
Certificates
EAN code5713140187146
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151173001
13 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
Net price for quantities from 25 pcs - 7.26 USDGross price for quantities from 25 pcs - 7.26 USD
Net price for quantities from 50 pcs - 6.93 USDGross price for quantities from 50 pcs - 6.93 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
Net price for quantities from 250 pcs - 6.18 USDGross price for quantities from 250 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs