+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151192603

Connector: M23; contact insert; PIN: 19(3+16); male; THT; Inom 2: 8A

Manufacturer: HARTING

Manufacturer part number:
09151192603
TME Symbol:
09151192603

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
19 (3+16)
Kind of connector
male
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
10A
Current rating 2
8A
Rated voltage
100V
Gross weight12.2 g
Certificates
EAN code5713140187344
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151192603
0 in TME stock
Net price for quantities from 1 pcs - 56.81 USDGross price for quantities from 1 pcs - 56.81 USD
Net price for quantities from 5 pcs - 47.57 USDGross price for quantities from 5 pcs - 47.57 USD
Net price for quantities from 10 pcs - 45.84 USDGross price for quantities from 10 pcs - 45.84 USD
Net price for quantities from 25 pcs - 43.73 USDGross price for quantities from 25 pcs - 43.73 USD
Net price for quantities from 50 pcs - 42.20 USDGross price for quantities from 50 pcs - 42.20 USD
Net price for quantities from 100 pcs - 40.68 USDGross price for quantities from 100 pcs - 40.68 USD
Net price for quantities from 250 pcs - 38.71 USDGross price for quantities from 250 pcs - 38.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.