+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151192702

Connector: M23; contact insert; PIN: 19(3+16); female; soldering

Manufacturer: HARTING

Manufacturer part number:
09151192702
TME Symbol:
09151192702

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
19 (3+16)
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
10A
Current rating 2
8A
Rated voltage
100V
Gross weight10.7 g
Certificates
EAN code5713140163065
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151192702
15 in TME stock
Net price for quantities from 1 pcs - 35.31 USDGross price for quantities from 1 pcs - 35.31 USD
Net price for quantities from 5 pcs - 32.09 USDGross price for quantities from 5 pcs - 32.09 USD
Net price for quantities from 50 pcs - 29.99 USDGross price for quantities from 50 pcs - 29.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs