+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151192703

Connector: M23; contact insert; PIN: 19(3+16); female; THT; 100V

Manufacturer: HARTING

Manufacturer part number:
09151192703
TME Symbol:
09151192703

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
19 (3+16)
Kind of connector
female
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
10A
Current rating 2
8A
Rated voltage
100V
Gross weight10.36 g
Certificates
EAN code5713140187351
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151192703
0 in TME stock
Net price for quantities from 1 pcs - 49.31 USDGross price for quantities from 1 pcs - 49.31 USD
Net price for quantities from 25 pcs - 43.68 USDGross price for quantities from 25 pcs - 43.68 USD
Net price for quantities from 50 pcs - 41.60 USDGross price for quantities from 50 pcs - 41.60 USD
Net price for quantities from 100 pcs - 39.63 USDGross price for quantities from 100 pcs - 39.63 USD
Net price for quantities from 250 pcs - 37.41 USDGross price for quantities from 250 pcs - 37.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.