+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09152006124

Contact; male; Han D® HMC; copper alloy; gold-plated; 26AWG÷22AWG

Manufacturer: HARTING

Manufacturer part number:
09152006124
TME Symbol:
09152006124

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han D® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Wire size
26AWG...22AWG
Electrical mounting
crimped
Current rating
10A
Mechanical durability
10000 cycles
Rated voltage
0.25kV
Engineering PN
Han D M crimp contact 0,14-0,37mm Au/HMC
Operating temperature
-40...125°C
Gross weight0.65 g
Certificates
EAN code5713140022980

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09152006124
179 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 200 pcs - 2.62 USDGross price for quantities from 200 pcs - 2.62 USD
Net price for quantities from 300 pcs - 2.55 USDGross price for quantities from 300 pcs - 2.55 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
Net price for quantities from 1000 pcs - 2.33 USDGross price for quantities from 1000 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs