+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09152006227

Connector: circular; socket; female; 10A; crimped; 0.37mm2


Manufacturer: HARTING

Manufacturer part number:
09152006227
TME Symbol:
09152006227

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Current rating
10A
Electrical mounting
crimped
Wire cross-section
0.37mm2
Contact plating
gold-plated
Engineering PN
Han D F crimp contact 0,14-0,37mm Au/HMC
Gross weight0.7 g
Certificates
EAN code5713140187955
See other products in this category: HARTING connectors HARTING,
*
09152006227
0 in TME stock
Net price for quantities from 100 pcs - 3.77 USDGross price for quantities from 100 pcs - 3.77 USD
Net price for quantities from 200 pcs - 3.57 USDGross price for quantities from 200 pcs - 3.57 USD
Net price for quantities from 300 pcs - 3.47 USDGross price for quantities from 300 pcs - 3.47 USD
Net price for quantities from 500 pcs - 3.34 USDGross price for quantities from 500 pcs - 3.34 USD
Net price for quantities from 1000 pcs - 3.18 USDGross price for quantities from 1000 pcs - 3.18 USD
Net price for quantities from 2000 pcs - 3.03 USDGross price for quantities from 2000 pcs - 3.03 USD
Net price for quantities from 2500 pcs - 2.99 USDGross price for quantities from 2500 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.