+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155030901

Enclosure for connectors: circular; Han® F+B; IP67,IP6K9K; black


Manufacturer: HARTING

Manufacturer part number:
09155030901
TME Symbol:
09155030901

Specification

Manufacturer
HARTING
Type of enclosure for connectors
circular
Manufacturer series
Han® F+B
IP rating
IP6K9K, IP67
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread
Spatial orientation
angled
Connectors application
food industry
Gasket material
elastomer thermoplastic TPE, EPDM
Enclosure material
polypropylene PP
Colour
black
Engineering PN
Han F+B housing bulkhead mount-angled
Operating temperature
-40...125°C
Gross weight29.7 g
Certificates
EAN code5713140023611
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09155030901
5 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 5 pcs - 17.59 USDGross price for quantities from 5 pcs - 17.59 USD
Net price for quantities from 10 pcs - 16.76 USDGross price for quantities from 10 pcs - 16.76 USD
Net price for quantities from 25 pcs - 15.71 USDGross price for quantities from 25 pcs - 15.71 USD
Net price for quantities from 50 pcs - 14.98 USDGross price for quantities from 50 pcs - 14.98 USD
Net price for quantities from 75 pcs - 14.58 USDGross price for quantities from 75 pcs - 14.58 USD
Net price for quantities from 100 pcs - 14.32 USDGross price for quantities from 100 pcs - 14.32 USD
Net price for quantities from 150 pcs - 13.96 USDGross price for quantities from 150 pcs - 13.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs