+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155035401

Protection cover; IP67,IP6K9K; internal thread; black

Manufacturer: HARTING

Manufacturer part number:
09155035401
TME Symbol:
09155035401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
IP rating
IP6K9K, IP67
Locking system
internal thread
Connectors application
connectors, food industry
Enclosure material
polypropylene PP
Colour
black
Connector accessories features
with nylon rope
Engineering PN
Han F+B cover-housing
Gross weight20.25 g
Certificates
EAN code5713140023628
See other products in this category: HARTING connectors HARTING,
*
09155035401
2 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 100 pcs - 6.58 USDGross price for quantities from 100 pcs - 6.58 USD
Net price for quantities from 250 pcs - 6.17 USDGross price for quantities from 250 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)