+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155052701

Connector: circular; contact insert; female; Han® F+B; PIN: 6; 5+PE


Manufacturer: HARTING

Manufacturer part number:
09155052701
TME Symbol:
09155052701

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact insert
Kind of connector
female
Manufacturer series
Han® F+B
Number of pins
6
Connector pinout layout
5+PE
Electrical mounting
screw terminal
Wire cross-section
0.75...2.5mm2
Connectors application
food industry
Engineering PN
Han F+B 5E SMC FI SCT 0,75 - 2,5 mm²
Operating temperature
-40...125°C
Gross weight25.6 g
Certificates
EAN code5713140186774
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09155052701
0 in TME stock
Net price for quantities from 1 pcs - 18.25 USDGross price for quantities from 1 pcs - 18.25 USD
Net price for quantities from 10 pcs - 15.57 USDGross price for quantities from 10 pcs - 15.57 USD
Net price for quantities from 25 pcs - 14.36 USDGross price for quantities from 25 pcs - 14.36 USD
Net price for quantities from 100 pcs - 14.16 USDGross price for quantities from 100 pcs - 14.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.