+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155083101

Connector: circular; female; contact insert; Han® F+B; PIN: 9


Manufacturer: HARTING

Manufacturer part number:
09155083101
TME Symbol:
09155083101

Specification

Manufacturer
HARTING
Type of connector
circular
Kind of connector
female
Connector
contact insert
Manufacturer series
Han® F+B
Number of pins
9
Connector pinout layout
4+4+PE
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
food industry
Engineering PN
Han F+B 4/4-F
Operating temperature
-40...125°C
Gross weight15.62 g
Certificates
EAN code5713140023666
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09155083101
1 in TME stock
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 250 pcs - 9.15 USDGross price for quantities from 250 pcs - 9.15 USD
Net price for quantities from 500 pcs - 8.84 USDGross price for quantities from 500 pcs - 8.84 USD
Net price for quantities from 1000 pcs - 8.53 USDGross price for quantities from 1000 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.