+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155123001

Contact; male; crimped; 10A; 250V; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09155123001
TME Symbol:
09155123001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
10A
Rated voltage
0.25kV
Operating temperature
-40...125°C
Gross weight15.8 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09155123001
0 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 18.60 USDGross price for quantities from 3 pcs - 18.60 USD
Net price for quantities from 5 pcs - 16.62 USDGross price for quantities from 5 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.