+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155123101

Contact; male,female; crimped; 10A; 250V; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09155123101
TME Symbol:
09155123101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Electrical mounting
crimped
Current rating
10A
Rated voltage
0.25kV
Operating temperature
-40...125°C
Kind of connector
  • female
  • male
Gross weight13 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09155123101
0 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
Net price for quantities from 50 pcs - 17.76 USDGross price for quantities from 50 pcs - 17.76 USD
Net price for quantities from 100 pcs - 15.67 USDGross price for quantities from 100 pcs - 15.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.