+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155123102

Connector: circular; female; contact insert; Han® F+B; PIN: 13


Manufacturer: HARTING

Manufacturer part number:
09155123102
TME Symbol:
09155123102

Specification

Manufacturer
HARTING
Type of connector
circular
Kind of connector
female
Connector
contact insert
Manufacturer series
Han® F+B
Number of pins
13
Connector pinout layout
4+4+4+PE
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
food industry
Engineering PN
Han F+B Hybrid female
Operating temperature
-40...125°C
Gross weight25 g
Certificates
EAN code5713140186736
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09155123102
2 in TME stock
Net price for quantities from 1 pcs - 61.51 USDGross price for quantities from 1 pcs - 61.51 USD
Net price for quantities from 3 pcs - 55.04 USDGross price for quantities from 3 pcs - 55.04 USD
Net price for quantities from 5 pcs - 48.57 USDGross price for quantities from 5 pcs - 48.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts