+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155173001

Contact; male; crimped; 10A; 400V; Han F+B 17D SMC MI CRT


Manufacturer: HARTING

Manufacturer part number:
09155173001
TME Symbol:
09155173001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
10A
Rated voltage
0.4kV
Engineering PN
Han F+B 17D SMC MI CRT
Operating temperature
-40...125°C
Gross weight16.3 g
Certificates
EAN code5713140186743
See other products in this category: HARTING connectors HARTING,
*
09155173001
0 in TME stock
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 10 pcs - 10.82 USDGross price for quantities from 10 pcs - 10.82 USD
Net price for quantities from 100 pcs - 9.66 USDGross price for quantities from 100 pcs - 9.66 USD
Net price for quantities from 250 pcs - 9.29 USDGross price for quantities from 250 pcs - 9.29 USD
Net price for quantities from 500 pcs - 9.20 USDGross price for quantities from 500 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.