+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09155173101

Connector: HDC; socket; female; 10A; 400V; PIN: 17; crimped

Manufacturer: HARTING

Manufacturer part number:
09155173101
TME Symbol:
09155173101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
0.4kV
Number of pins
17
Electrical mounting
crimped
Engineering PN
Han F+B 17D SMC FI CRT
Operating temperature
-40...125°C
Gross weight15.75 g
Certificates
EAN code5713140186750
See other products in this category: HARTING connectors HARTING,
*
09155173101
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 100 pcs - 10.06 USDGross price for quantities from 100 pcs - 10.06 USD
Net price for quantities from 250 pcs - 9.52 USDGross price for quantities from 250 pcs - 9.52 USD
Net price for quantities from 500 pcs - 9.44 USDGross price for quantities from 500 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.