+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000308

Enclosure for connectors: M23; ComLock,external thread; EMC

Manufacturer: HARTING

Manufacturer part number:
09156000308
TME Symbol:
09156000308

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
back side of panel, for panel mounting, screwed
Locking system
ComLock, external thread
Spatial orientation
straight
Connector variant
EMC
Application - series/manufacturer
M23 Power/Hybrid
Gland thread
M25
Gross weight46.3 g
Certificates
EAN code5713140184367
See other products in this category: M23 connectors HARTING,
*
09156000308
0 in TME stock
Net price for quantities from 1 pcs - 45.44 USDGross price for quantities from 1 pcs - 45.44 USD
Net price for quantities from 5 pcs - 41.79 USDGross price for quantities from 5 pcs - 41.79 USD
Net price for quantities from 10 pcs - 39.09 USDGross price for quantities from 10 pcs - 39.09 USD
Net price for quantities from 25 pcs - 35.88 USDGross price for quantities from 25 pcs - 35.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.