+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000401

Enclosure for connectors: M23; for cable; internal thread; EMC

Manufacturer: HARTING

Manufacturer part number:
09156000401
TME Symbol:
09156000401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
internal thread
Spatial orientation
straight
Connector variant
EMC
Cable external diameter
3...7mm
Application - series/manufacturer
M23 Power/Hybrid
Gross weight86.1 g
Certificates
EAN code5713140279452
See other products in this category: M23 connectors HARTING,
*
09156000401
0 in TME stock
Net price for quantities from 1 pcs - 51.86 USDGross price for quantities from 1 pcs - 51.86 USD
Net price for quantities from 3 pcs - 46.41 USDGross price for quantities from 3 pcs - 46.41 USD
Net price for quantities from 5 pcs - 40.95 USDGross price for quantities from 5 pcs - 40.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.