+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000483

Enclosure for connectors: M23; for cable; ComLock-S; straight


Manufacturer: HARTING

Manufacturer part number:
09156000483
TME Symbol:
09156000483

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
ComLock-S
Spatial orientation
straight
Connector variant
EMC
Cable external diameter
11...17mm
Application - series/manufacturer
M23 Power/Hybrid
Gross weight91.77 g
Certificates
EAN code5713140184312
See other products in this category: M23 connectors HARTING,
*
09156000483
0 in TME stock
Net price for quantities from 5 pcs - 65.23 USDGross price for quantities from 5 pcs - 65.23 USD
Net price for quantities from 10 pcs - 62.44 USDGross price for quantities from 10 pcs - 62.44 USD
Net price for quantities from 25 pcs - 58.78 USDGross price for quantities from 25 pcs - 58.78 USD
Net price for quantities from 50 pcs - 56.03 USDGross price for quantities from 50 pcs - 56.03 USD
Net price for quantities from 75 pcs - 54.43 USDGross price for quantities from 75 pcs - 54.43 USD
Net price for quantities from 100 pcs - 53.28 USDGross price for quantities from 100 pcs - 53.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs