+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000493

Enclosure for connectors: M23; for cable; ComLock; straight; EMC


Manufacturer: HARTING

Manufacturer part number:
09156000493
TME Symbol:
09156000493

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
ComLock
Spatial orientation
straight
Connector variant
EMC
Cable external diameter
11...17mm
Application - series/manufacturer
M23 Power/Hybrid
Gross weight89.8 g
Certificates
EAN code5713140184299
See other products in this category: M23 connectors HARTING,
*
09156000493
0 in TME stock
Net price for quantities from 1 pcs - 70.91 USDGross price for quantities from 1 pcs - 70.91 USD
Net price for quantities from 5 pcs - 65.11 USDGross price for quantities from 5 pcs - 65.11 USD
Net price for quantities from 10 pcs - 60.95 USDGross price for quantities from 10 pcs - 60.95 USD
Net price for quantities from 50 pcs - 54.08 USDGross price for quantities from 50 pcs - 54.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.