+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000603

Enclosure for connectors: M23; for cable; internal thread; EMC

Manufacturer: HARTING

Manufacturer part number:
09156000603
TME Symbol:
09156000603

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
internal thread
Spatial orientation
angled
Connector variant
EMC
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Power/Hybrid
Gross weight166.8 g
Certificates
EAN code5713140184268
See other products in this category: M23 connectors HARTING,
*
09156000603
0 in TME stock
Net price for quantities from 1 pcs - 108.02 USDGross price for quantities from 1 pcs - 108.02 USD
Net price for quantities from 5 pcs - 99.35 USDGross price for quantities from 5 pcs - 99.35 USD
Net price for quantities from 10 pcs - 92.95 USDGross price for quantities from 10 pcs - 92.95 USD
Net price for quantities from 25 pcs - 85.31 USDGross price for quantities from 25 pcs - 85.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.