+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000702

Enclosure for connectors: M23; for cable; straight; EMC; 7÷12mm

Manufacturer: HARTING

Manufacturer part number:
09156000702
TME Symbol:
09156000702

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
ComLock, external thread
Spatial orientation
straight
Connector variant
EMC
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Power/Hybrid
Gross weight68.9 g
Certificates
EAN code5713140184398
See other products in this category: M23 connectors HARTING,
*
09156000702
0 in TME stock
Net price for quantities from 1 pcs - 60.22 USDGross price for quantities from 1 pcs - 60.22 USD
Net price for quantities from 5 pcs - 55.38 USDGross price for quantities from 5 pcs - 55.38 USD
Net price for quantities from 10 pcs - 51.82 USDGross price for quantities from 10 pcs - 51.82 USD
Net price for quantities from 25 pcs - 47.55 USDGross price for quantities from 25 pcs - 47.55 USD
No. of pieces (Multiplicity: 1)