+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156000912

Enclosure for connectors: M23; ComLock,external thread; angled

Manufacturer: HARTING

Manufacturer part number:
09156000912
TME Symbol:
09156000912

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
flange (4 holes), for panel mounting, front side of panel
Locking system
ComLock, external thread
Spatial orientation
angled
Application - series/manufacturer
M23 Power/Hybrid
Mounting hole diameter
3.2mm
Connector variant
  • EMC
  • swivel
Gross weight75.46 g
Certificates
EAN code5713140184381
See other products in this category: M23 connectors HARTING,
*
09156000912
4 in TME stock
Net price for quantities from 1 pcs - 51.25 USDGross price for quantities from 1 pcs - 51.25 USD
Net price for quantities from 5 pcs - 47.51 USDGross price for quantities from 5 pcs - 47.51 USD
Net price for quantities from 10 pcs - 45.76 USDGross price for quantities from 10 pcs - 45.76 USD
Net price for quantities from 25 pcs - 43.31 USDGross price for quantities from 25 pcs - 43.31 USD
Net price for quantities from 50 pcs - 41.79 USDGross price for quantities from 50 pcs - 41.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs