+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156006122

Contact; male; gold-plated; crimped; 28A; straight

Manufacturer: HARTING

Manufacturer part number:
09156006122
TME Symbol:
09156006122

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
crimped
Current rating
28A
Spatial orientation
straight
Engineering PN
M23 P male-c 2mm (2,5 – 4mm²) Au
Gross weight1 g
Certificates
EAN code5713140189027
See other products in this category: M23 connectors HARTING,
*
09156006122
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)