+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156006201

Connector: M23; socket; female; crimped; straight; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09156006201
TME Symbol:
09156006201

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Spatial orientation
straight
Contact plating
gold-plated
Manufacturer series
POWER
Wire cross-section
0.14...1mm2
Current rating
10A
Engineering PN
M23 P female-c 1mm (0,14–1mm²) Au
Gross weight0.326 g
Certificates
EAN code5713140189058
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09156006201
0 in TME stock
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs